- RS Stock No.:
- 683-9393
- Mfr. Part No.:
- G6CK2117PUS12DC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 683-9393
- Mfr. Part No.:
- G6CK2117PUS12DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G6C Latching
Low power consumption
Flux protection or fully sealed types with single or double winding coils available
Compact size, L20xW15xH10 mm
Flux protection or fully sealed types with single or double winding coils available
Compact size, L20xW15xH10 mm
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 125V dc |
Maximum Switching Power DC | 240 W |
Length | 20mm |
Depth | 15mm |
Height | 10mm |
Dimensions | 20 x 10 x 15mm |
Terminal Type | Through Hole |
Switching Current | 8A |
Application | Power |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Contact Material | Silver |
Features | Flux Proof Construction |
Operating Temperature Range | -25 → +70°C |
Coil Resistance | 514 Ω |
Maximum Switching Power AC | 2 kVA |