DPDT PCB Mount Latching Relay 10 A, 24V dc For Use In Power Applications

  • RS Stock No. 173-8896
  • Mfr. Part No. ADJ52024
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ADJ Series

These PCB mount polarized power relays are compact (29x13x16.5mm) with a high capacity and are availble with a test button to facilitate circuit checks. Typical applications for these PCB power relays include FA equipment, electric power devices, household appliance networks and time switches.

Variety of contact arrangements
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches

Specifications
Attribute Value
Coil Voltage 24 V dc
Contact Configuration DPDT
Switching Current 10 A
Mounting Type PCB Mount
Maximum Switching Voltage AC 250V ac
Length 29mm
Depth 13mm
Height 16.5mm
Dimensions 29 x 16.5 x 13mm
Terminal Type Through Hole
Application Power
Maximum Operating Temperature +70°C
Coil Resistance 3.84 k<ohm/>
Operating Temperature Range -40 → +70°C
Life 5000000 (Mechanical) cycles
Features Sealed Construction
Minimum Operating Temperature -40°C
Contact Material Gold Plated
Isolation Coil To Contact 4kV rms
Maximum Switching Power AC 4 kVA
Coil Power 150mW
On back order for despatch 18/02/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Box of 100)
$ 26.735
(exc. GST)
$ 29.409
(inc. GST)
units
Per unit
Per Box*
100 +
$26.735
$2,673.50
*price indicative
Related Products
G6BK Latching Double winding latching Fully sealed Switching ...
Description:
G6BK Latching Double winding latching Fully sealed Switching Voltage: 30Vdc; 250Vac Mechanical Life: 50 x 106Contact Resistance: 30mΩContact Material: Ag CdOH11, W20, D10mm Approvals UL recognised; CSA certified Double winding latching Fully sealed Switching Voltage: 30Vdc; 250Vac Mechanical Life: 50 ...
RT1 Series - High Inrush Relays / Bistable ...
Description:
RT1 Series - High Inrush Relays / Bistable 16A @ 250Vac making and breaking capacity acc to IEC 60669-1Reinforced insulation Creepage & clearance 10mm5mm pinning Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc Approvals UL, ...
2A Latching SPCO Applications include signal switching circuits ...
Description:
2A Latching SPCO Applications include signal switching circuits and compact battery powered equipment Contact Material: Pd Ni; Au plated; Rh Coated Max Switching Voltage 150Vdc; 125Vac Dimensions: H12mm x W10mm x D20mm Note Only one winding should be energised at ...
DK Series Relay These PCB mount miniature power ...
Description:
DK Series Relay These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances. Compact ...