- RS Stock No.:
- 163-8674
- Mfr. Part No.:
- V23040B0101B201
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-8674
- Mfr. Part No.:
- V23040B0101B201
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2A Latching SPCO
Applications include signal switching circuits and compact battery powered equipment
Contact Material: PdNi; Au plated; Rh Coated
Max. Switching Voltage 150Vdc; 125Vac
Dimensions: H12mm x W10mm x D20mm
Contact Material: PdNi; Au plated; Rh Coated
Max. Switching Voltage 150Vdc; 125Vac
Dimensions: H12mm x W10mm x D20mm
Note
Only one winding should be energised at a time. Stated max. coil voltages for 20°C ambient.
Approvals
UL, CSA
Supplied with
contacts in arbitrary position.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Maximum Switching Power DC | 60 W |
Length | 20mm |
Depth | 10mm |
Height | 8.5mm |
Dimensions | 20 x 8.5 x 10mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Maximum Switching Power AC | 60 VA |
Contact Material | Gold Plated, Rhodium Plated Palladium Nickel |
Coil Resistance | 315 Ω |