- RS Stock No.:
- 134-7952
- Mfr. Part No.:
- ADW1224HLW
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 134-7952
- Mfr. Part No.:
- ADW1224HLW
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DW (ADW1) Latching Relays
Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.
Features and Benefits
Can run at a high operating temperature
Robust under stressful operating conditions
Compact size
Highly reliable
Higher capacity switching in the same size package
Robust under stressful operating conditions
Compact size
Highly reliable
Higher capacity switching in the same size package
Applications:
Lighting Controls
Smart Meters
Power Supplies
Refrigerators, Washing Machines
Smart Meters
Power Supplies
Refrigerators, Washing Machines
Industries:
Appliances and White Goods
Industrial
Energy
Lighting
Industrial
Energy
Lighting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Length | 24mm |
Coil Resistance | 1440Ω |
Coil Power | 400mW |
Life | Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations |
Standards Met | CSA, cUL, cULus, PTI 325V, TV-8, UL, VDE |
Contact Material | Silver Alloy |
Depth | 10mm |
Minimum Operating Temperature | -40°C |
Height | 15.8mm |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 5kVrms |
Maximum Switching Power AC | 4.432 kVA |
Dimensions | 24 x 10 x 15.8mm |
Application | Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies |