- RS Stock No.:
- 134-7878
- Mfr. Part No.:
- ADW1106HTW
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-7878
- Mfr. Part No.:
- ADW1106HTW
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DW (ADW1) Latching Relays
Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.
Features and Benefits
Can run at a high operating temperature
Robust under stressful operating conditions
Compact size
Highly reliable
Higher capacity switching in the same size package
Robust under stressful operating conditions
Compact size
Highly reliable
Higher capacity switching in the same size package
Applications:
Lighting Controls
Smart Meters
Power Supplies
Refrigerators, Washing Machines
Smart Meters
Power Supplies
Refrigerators, Washing Machines
Industries:
Appliances and White Goods
Industrial
Energy
Lighting
Industrial
Energy
Lighting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 277V |
Length | 24mm |
Depth | 10mm |
Height | 18.8mm |
Dimensions | 24 x 10 x 18.8mm |
Terminal Type | PCB Pin |
Application | Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies |
Number of Poles | 1 |
Switching Current | 16A |
Isolation Coil To Contact | 5000Vrms |
Maximum Operating Temperature | +70°C |
Standards Met | CSA, cUL, cULus, IEC 60335-1, PTI 325V, TV-8, UL, VDE |
Electrical Life | 20000 operations |
Coil Resistance | 180 Ω |
Operating Temperature Range | -40 → +70°C |
Life | Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations |
Features | 1 Form A 16 A, Small Polarised Power Relays |
Minimum Operating Temperature | -40°C |
Relay Switching Classification | Latching Relay |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 4.432 kVA |
Coil Power | 200mW |