- RS Stock No.:
- 860-7410
- Mfr. Part No.:
- M74HC259YTTR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 860-7410
- Mfr. Part No.:
- M74HC259YTTR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, STMicroelectronics
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Addressable |
Latching Element | D Type |
Number of Bits | 1bit |
Output Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.48 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4.48mm |
Maximum Operating Supply Voltage | 6 V |