- RS Stock No.:
- 806-1637
- Mfr. Part No.:
- MC74HC573ADTG
- Brand:
- onsemi
275 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$1.077
(exc. GST)
$1.185
(inc. GST)
Units | Per unit | Per Pack* |
25 + | $1.077 | $26.925 |
*price indicative |
- RS Stock No.:
- 806-1637
- Mfr. Part No.:
- MC74HC573ADTG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 6.6mm |
Maximum Operating Supply Voltage | 6 V |
Width | 4.5mm |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments SN74HC373PW 8bit-Bit Latch 3 State, 20-Pin TSSOP
- onsemi MC74HC373ADTG 8bit-Bit Latch 3 State, 20-Pin TSSOP
- Texas Instruments SN74LVC573APWR 8bit-Bit Latch 3 State, 20-Pin TSSOP
- Texas Instruments SN74LV373APWR 8bit-Bit Latch 3 State, 20-Pin TSSOP
- Nexperia 74HCT573PW Transparent D Type 20-Pin TSSOP
- Texas Instruments SN74LVTH162373DGGR 16bit-Bit Latch 3 State, 48-Pin TSSOP
- Nexperia 74LVT573PW Transparent D Type 20-Pin TSSOP
- Toshiba 74VHC573FT 8bit-Bit Octal D Type Latch 20-Pin TSSOP