- RS Stock No.:
- 540-8162
- Mfr. Part No.:
- TC74HC373AF(F)
- Brand:
- Toshiba
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.066
(exc. GST)
$1.173
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.066 | $5.33 |
25 - 120 | $1.036 | $5.18 |
125 - 245 | $1.002 | $5.01 |
250 - 495 | $0.972 | $4.86 |
500 + | $0.944 | $4.72 |
*price indicative |
- RS Stock No.:
- 540-8162
- Mfr. Part No.:
- TC74HC373AF(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 20 |
Dimensions | 12.8 x 5.3 x 1.5mm |
Height | 1.5mm |
Length | 12.8mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 6 V |
Width | 5.3mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Related links
- onsemi MC14043BDG 18 Bit D Type Latch 3 State, 16-Pin SOIC
- Texas Instruments CD4543BE Latch Decoder
- Texas Instruments CD4044BE Latch SR Type
- Microchip MIC5891YWM-TR 8bit-Bit Latch 16-Pin SOIC W
- Toshiba TC74HC573AF(F) 8bit-Bit Latch 3 State, 20-Pin SOP
- Nexperia 74HCT259D,653 Latch
- Microchip Latch ICs
- Nexperia Latch ICs