- RS Stock No.:
- 177-0477
- Mfr. Part No.:
- MIC59P50YWM
- Brand:
- Microchip
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 31)
$10.516
(exc. GST)
$11.568
(inc. GST)
Units | Per unit | Per Tube* |
31 - 31 | $10.516 | $325.996 |
62 - 279 | $10.269 | $318.339 |
310 + | $9.242 | $286.502 |
*price indicative |
- RS Stock No.:
- 177-0477
- Mfr. Part No.:
- MIC59P50YWM
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MIC59P50 parallel-input latched driver is a high-voltage (80V), high-current (500mA) integrated circuit comprised of eight CMOS data latches, a bipolar Darlington transistor driver for each latch, and CMOS control circuitry for the common CLEAR, STROBE, and OUTPUT ENABLE functions. Similar to the MIC5801, additional protection circuitry supplied on this device includes thermal shutdown, under voltage lockout (UVLO), and over-current shutdown.
4.4 MHz Minimum Data Input Rate
High-Voltage, High-Current Outputs
Per-Output Over-Current Shutdown (500mA Typical)
Undervoltage Lockout
Thermal Shutdown
Output Fault Flag
4.4 MHz Minimum Data Input Rate
High-Voltage, High-Current Outputs
Per-Output Over-Current Shutdown (500mA Typical)
Undervoltage Lockout
Thermal Shutdown
Output Fault Flag
Output Transient Protection Diodes
CMOS-, PMOS-, NMOS-, and TTL-compatible Inputs
Internal Pull-Down Resistors
Low-Power CMOS Latches
Single or Split Supply Operation
High-Voltage, High-Current Outputs
Per-Output Over-Current Shutdown (500mA Typical)
Undervoltage Lockout
Thermal Shutdown
Output Fault Flag
4.4 MHz Minimum Data Input Rate
High-Voltage, High-Current Outputs
Per-Output Over-Current Shutdown (500mA Typical)
Undervoltage Lockout
Thermal Shutdown
Output Fault Flag
Output Transient Protection Diodes
CMOS-, PMOS-, NMOS-, and TTL-compatible Inputs
Internal Pull-Down Resistors
Low-Power CMOS Latches
Single or Split Supply Operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Latch Mode | Transparent |
Latching Element | SR Type |
Number of Elements per Chip | 22 |
Number of Bits | 8 |
Number of Channels per Chip | 1 |
Output Type | Open Collector |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Set/Reset | Yes |
Dimensions | 15.42 x 7.52 x 2.26mm |
Height | 2.26mm |
Length | 15.42mm |
Maximum Operating Supply Voltage | 15.3 V |
Width | 7.52mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
Related links
- Latch ICs
- Texas Instruments CD74HCT373E 8bit-Bit Latch 3 State, 20-Pin PDIP
- onsemi MC14515BDWG 4bit-Bit Latch 3 State, 24-Pin SOIC
- Texas Instruments CD4043BD 4bit-Bit Latch 3 State, 16-Pin SOIC
- Microchip MIC5800YN 4bit-Bit Latch 14-Pin PDIP
- Texas Instruments TPIC6259DW 8bit-Bit Latch Open Drain, 20-Pin SOIC
- Nexperia 74HC373PW Transparent D Type 20-Pin TSSOP
- Maxim Integrated 20-Pin SSOP