- RS Stock No.:
- 171-3540
- Mfr. Part No.:
- 74VHCT573AFT
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3540
- Mfr. Part No.:
- 74VHCT573AFT
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74VHCT573A is an advanced high speed CMOS OCTAL LATCH with 3-STATE OUTPUT fabricated with silicon gateC2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type latch is controlled by a latch enable input (LE) and an output enable input (OE).When the OE input is high, the eight outputs are in a high impedance state. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Wide operating temperature range: Topr = -40 to 125
High speed: Propagation delay time = 7.7 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
Compatible with TTL inputs: VIL = 0.8 V (max)VIH = 2.0 V (min)
Power down protection is provided on all inputs and outputs.
Balanced propagation delays: tPLH ≈ tPHL
Low noise: VOLP = 1.5 V (max)
Pin and function compatible with the 74 series (74ACT/HCT/AHCT etc.) 573 type.
High speed: Propagation delay time = 7.7 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
Compatible with TTL inputs: VIL = 0.8 V (max)VIH = 2.0 V (min)
Power down protection is provided on all inputs and outputs.
Balanced propagation delays: tPLH ≈ tPHL
Low noise: VOLP = 1.5 V (max)
Pin and function compatible with the 74 series (74ACT/HCT/AHCT etc.) 573 type.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Number of Elements per Chip | 19 |
Number of Channels per Chip | 8 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1mm |
Height | 1mm |
Length | 6.5mm |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.5 V |
Width | 4.4mm |
Maximum Operating Supply Voltage | 5.5 V |