- RS Stock No.:
- 166-2765
- Mfr. Part No.:
- MM74HC373WMX
- Brand:
- onsemi
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.795
(exc. GST)
$0.875
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.795 | $795.00 |
2000 - 3000 | $0.776 | $776.00 |
4000 + | $0.764 | $764.00 |
*price indicative |
- RS Stock No.:
- 166-2765
- Mfr. Part No.:
- MM74HC373WMX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 13.005 x 7.595 x 2.642mm |
Height | 2.642mm |
Length | 13.01mm |
Maximum Operating Supply Voltage | 6 V |
Width | 7.595mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Related links
- onsemi MC14043BDG 18 Bit D Type Latch 3 State, 16-Pin SOIC
- Texas Instruments CD4543BE Latch Decoder
- Texas Instruments CD4044BE Latch SR Type
- onsemi MC14536BDWG- Quad-Bit Latch Decoder 16-Pin SOIC
- Microchip MIC5891YWM-TR 8bit-Bit Latch 16-Pin SOIC W
- Nexperia 74HCT259D,653 Latch
- Microchip Latch ICs
- Nexperia Latch ICs