- RS Stock No.:
- 165-4127
- Mfr. Part No.:
- MIC5800YN
- Brand:
- Microchip
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 25)
$4.482
(exc. GST)
$4.93
(inc. GST)
Units | Per unit | Per Tube* |
25 - 25 | $4.482 | $112.05 |
50 - 225 | $4.369 | $109.225 |
250 + | $3.933 | $98.325 |
*price indicative |
- RS Stock No.:
- 165-4127
- Mfr. Part No.:
- MIC5800YN
- Brand:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hot Swap / Power Controllers, Microchip
Specifications
Attribute | Value |
---|---|
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 4bit |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.05 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 19.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 6.35mm |
Related links
- onsemi MC14043BDG 18 Bit D Type Latch 3 State, 16-Pin SOIC
- Texas Instruments CD4543BE Latch Decoder
- Texas Instruments CD4044BE Latch SR Type
- onsemi MC14536BDWG- Quad-Bit Latch Decoder 16-Pin SOIC
- Microchip MIC5891YWM-TR 8bit-Bit Latch 16-Pin SOIC W
- Nexperia 74HCT259D,653 Latch
- Microchip Latch ICs
- Nexperia Latch ICs