- RS Stock No.:
- 113-0196
- Mfr. Part No.:
- 74HC373D,652
- Brand:
- Nexperia
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$0.97
(exc. GST)
$1.07
(inc. GST)
Units | Per unit |
1 + | $0.97 |
- RS Stock No.:
- 113-0196
- Mfr. Part No.:
- 74HC373D,652
- Brand:
- Nexperia
Legislation and Compliance
Product Details
74HC Family Flip-Flops & Latches, Nexperia
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
The 74HC373, 74HCT373 is an octal D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE.
Mixed 5 V and 3.3 V applications
Save board space
Low cost interface solutions
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant
Source termination
Low input threshold
CMOS low power
Key applications
Memory controllers
Backplane interfaces
Save board space
Low cost interface solutions
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant
Source termination
Low input threshold
CMOS low power
Key applications
Memory controllers
Backplane interfaces
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 13 x 7.6 x 2.45mm |
Height | 2.45mm |
Length | 13mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 7.6mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Related links
- Nexperia 74HC259D Addressable D Type 16-Pin SOIC
- onsemi MC14043BDG 18 Bit D Type Latch 3 State, 16-Pin SOIC
- Nexperia 74HC573D Transparent D Type 20-Pin SOIC
- Nexperia 74HCT573D Transparent D Type 20-Pin SOIC
- Microchip MIC5891YWM-TR 8bit-Bit Latch 16-Pin SOIC W
- Nexperia 74HCT259D,653 Latch
- Microchip Latch ICs
- Nexperia Latch ICs