- RS Stock No.:
- 362-585
- Mfr. Part No.:
- TC74LVX573F(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 362-585
- Mfr. Part No.:
- TC74LVX573F(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
74LVX Series, Toshiba
Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5 V
7 V tolerant inputs
Operating Voltage Range: 2.7 to 5.5 V
7 V tolerant inputs
74LVX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVX |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 20 |
Dimensions | 13.3 x 5.3 x 1.5mm |
Height | 1.5mm |
Length | 13.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 5.3mm |
Maximum Operating Supply Voltage | 3.6 V |