- RS Stock No.:
- 656-5058
- Mfr. Part No.:
- 3531
- Brand:
- HAMA
Discontinued product
- RS Stock No.:
- 656-5058
- Mfr. Part No.:
- 3531
- Brand:
- HAMA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
LP15 Laser Pointer
Laser pointer with red light colour
Metal housing
Range: 50 m
Wave length: 640 → 660 nm
Laser class 2
Incl. key ring and spring hook
Dimensions: 60 x 10 mm
Weight: 26 g (without batteries)
Power supply: 3 x LR41 batteries (supplied)
TÜV and GS-tested
Metal housing
Range: 50 m
Wave length: 640 → 660 nm
Laser class 2
Incl. key ring and spring hook
Dimensions: 60 x 10 mm
Weight: 26 g (without batteries)
Power supply: 3 x LR41 batteries (supplied)
TÜV and GS-tested
Specifications
Attribute | Value |
---|---|
Dot Colour | Red |
Laser Class | Class 2 |
Battery Size | LR41 |
Length | 60mm |
Weight | 26g |