- RS Stock No.:
- 456-3836
- Mfr. Part No.:
- 3554
- Brand:
- Hama
Discontinued product
- RS Stock No.:
- 456-3836
- Mfr. Part No.:
- 3554
- Brand:
- Hama
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
LP 8 4-in-1 laser pointer
Laser pointer + LED + pen + PDA stylus
Metal housing
Range: 50 m
Wavelength: 640 → 660 nm
Laser class 2
Incl. LED lamp, colour: white
Incl. Pen
Incl. PDA stylus
For 4 x LR-41 batteries (supplied)
Dimensions: 150 x 10 mm
Weight: 27 g (without batteries)
CE-approved
Metal housing
Range: 50 m
Wavelength: 640 → 660 nm
Laser class 2
Incl. LED lamp, colour: white
Incl. Pen
Incl. PDA stylus
For 4 x LR-41 batteries (supplied)
Dimensions: 150 x 10 mm
Weight: 27 g (without batteries)
CE-approved
Specifications
Attribute | Value |
---|---|
Dot Colour | Red |
Laser Class | Class 2 |
Battery Size | LR41 |
Length | 150mm |
Weight | 27g |