- RS Stock No.:
- 776-9781
- Mfr. Part No.:
- STHT1-77138
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 776-9781
- Mfr. Part No.:
- STHT1-77138
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Stanley True Laser
Professional range of Stanley True Laser Measures
30, 50 & 100m versions available.
Metric & Imperial unit display.
Laser target.
Area and volume calculation
Metric & Imperial unit display.
Laser target.
Area and volume calculation
STANLEY Laser Distance Measurer 30M (TLM99)
Introducing the TLM99 from Stanley FatMax, this long-range spot laser distance measurer provides distance, area and volume calculations. It can measure distances up to 30 metes with an accuracy of ±2 mm/m without any extra assistance. Laser measures are more reliable and efficient compared to conventional tape measures. With continuous measurement "tracking" function which finds the distance from a target quickly and easily along with measurements in out of reach areas. The TLM99 is rated to IP54 to protect against dust and water spray and it's ideal for electricians, contractors, masons, remodelers, painters, architects, inspectors, and builders.Suitable for both indoor, outdoor applications, with an easy to read large LCD display that records up to three measurements. Changing from measuring the distance, volume or area is easily done through the clear toggle buttons on the device. It's capable of measuring both metric and imperial measurements with numerous volume levels. Powered by a 2xAAA batteries with a battery level indicator to let you know when it needs replacing. measures
Features & Benefits:
• 30m working range
• Accuracy of +/- 2mm @10m
• Provides distance, area and volume calculations
• Continuous measurement tracking function finds the distance from a target quickly and easily
• The measurement is taken from either the front or back of the product
• Addition/ Subtraction calculator
• Rated to IP54 to protect against debris
• Runs on 2 x AAA batteries (supplied)
• Accuracy of +/- 2mm @10m
• Provides distance, area and volume calculations
• Continuous measurement tracking function finds the distance from a target quickly and easily
• The measurement is taken from either the front or back of the product
• Addition/ Subtraction calculator
• Rated to IP54 to protect against debris
• Runs on 2 x AAA batteries (supplied)
Typical Applications:
Laser Measure can be used for many professional construction jobs and household application e.g.:
• Tiling
• Wallpapering
• Interior decorating
• Panelling
• Kitchen Installation
• Bathroom Installation
Where-ever precision measurements are required, a digital laser measure can save you time and prevent mistakes.
• Tiling
• Wallpapering
• Interior decorating
• Panelling
• Kitchen Installation
• Bathroom Installation
Where-ever precision measurements are required, a digital laser measure can save you time and prevent mistakes.
FAQs:
Are batteries supplied with this distance measurer?
Yes, 2xAAA batteries are supplied with this measurer. However, replacement batteries can be found in here
Yes, 2xAAA batteries are supplied with this measurer. However, replacement batteries can be found in here
Specifications
Attribute | Value |
---|---|
Measurement Range | 0.1 → 30m |
Accuracy | ±2 mm |
Imperial or Metric | Imperial, Metric |
Display Type | Digital |
Metric-Imperial Conversion | Yes |
Model Number p | TLM99 |