- RS Stock No.:
- 918-1195
- Mfr. Part No.:
- 601082
- Brand:
- Wenger
Discontinued product
- RS Stock No.:
- 918-1195
- Mfr. Part No.:
- 601082
- Brand:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wenger BAHN 16in. Laptop Backpack
From Wenger SwissGear, the BAHN laptop backpack is a compact and stylish solution to transporting laptops and notebooks up to 16 inches. With quilted padded pockets, and a dedicated tablet pocket with anti-scratch lining, your devices will be well protected.
The BAHN backpack has dual grab handles and comfort-fit shoulder straps, as well as a padded back panel to ensure comfort even after long periods of carrying. The backpack also features a quick access front pocket, a hidden back pocket, and a side pocket ideal for holding water bottles or small umbrellas.
The BAHN backpack has dual grab handles and comfort-fit shoulder straps, as well as a padded back panel to ensure comfort even after long periods of carrying. The backpack also features a quick access front pocket, a hidden back pocket, and a side pocket ideal for holding water bottles or small umbrellas.
Features and Benefits
Padded laptop compartment
Tablet / eReader pocket with anti-scratch lining
Pass-Through trolley sleeve for easy travel with wheeled luggage
Hidden back pocket
Side pockets hold an umbrella or water bottle
Dual grab handles
Quilted padding in all electronics pockets
Comfort-fit shoulder straps
Padded back panel
Front pocket
Material: Polyester 200d / 300d with PVC backing and Nylon Lining
Tablet / eReader pocket with anti-scratch lining
Pass-Through trolley sleeve for easy travel with wheeled luggage
Hidden back pocket
Side pockets hold an umbrella or water bottle
Dual grab handles
Quilted padding in all electronics pockets
Comfort-fit shoulder straps
Padded back panel
Front pocket
Material: Polyester 200d / 300d with PVC backing and Nylon Lining
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
Specifications
Attribute | Value |
---|---|
Style | Backpack |
Maximum Screen Size | 14in |
Colour | Black |
Material | Nylon |
External Dimensions | 330.2 x 482.6 x 165.1mm |
Weight | 1.1kg |
External Depth | 165.1mm |
External Width | 330.2mm |
External Height | 482.6mm |
Model | Bahn |