- RS Stock No.:
- 201-1906
- Mfr. Part No.:
- 4169 Blue 50mmx33m
- Brand:
- Tesa
- RS Stock No.:
- 201-1906
- Mfr. Part No.:
- 4169 Blue 50mmx33m
- Brand:
- Tesa
Technical data sheets
Legislation and Compliance
Product Details
The TESA's 4169 is an extremely robust high-performance adhesive tape for permanent floor marking. It can also be used on sensitive or rough surfaces and thank to the high degree of flexibility in the substrate. It is also suitable for adhesion to corner. It is available in black, green, white, blue, red, yellow and yellow/black colour.
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Blue |
Backing Material | PVC |
Width | 50mm |
Length | 33m |
Thickness | 0.18mm |
Model Number | 4169 |
Related links
- Connector Wrenches
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Tesa 4169 0.18mm Thickness
- Tesa 4169 White PVC 33m Lane Marking Tape, 0.203mm Thickness