- RS Stock No.:
- 189-1333
- Mfr. Part No.:
- 764i Gr 50x33
- Brand:
- 3M
101 In Global stock for delivery within 5 working day(s)
96 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.30
(exc. GST)
$36.63
(inc. GST)
Units | Per unit |
1 - 5 | $33.30 |
6 - 29 | $32.40 |
30 + | $26.67 |
- RS Stock No.:
- 189-1333
- Mfr. Part No.:
- 764i Gr 50x33
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M™ General Purpose Vinyl Tape 764i, 50 mm x 33 m, Gray
3M™ General Purpose Vinyl Tape 764 is used for all non-critical applications, including colour coding, bundling and safety marking. Our non-corrosive, flexible vinyl tape is ideal for protecting parts, equipment and products from abrasions. Find dozens of ways to use 3M™ General Purpose Vinyl Tape 764. Our vinyl tape is perfect for all non-critical applications. Its non-corrosive, flexible, abrasion resistant, conformable, wear resistant, easy to apply, versatile and moisture resistant.
Features and Benefits
Economical vinyl tape option for colour coding, bundling and safety marking applications in light traffic areas
Quick stick and good holding strength on many substrates
Easy to apply, tape stretches around corners for a reliable tight fit
Conformable backing makes vinyl tape ideal for use on curved and irregular surfaces
Available in a wide variety of colours for diverse applications
Quick stick and good holding strength on many substrates
Easy to apply, tape stretches around corners for a reliable tight fit
Conformable backing makes vinyl tape ideal for use on curved and irregular surfaces
Available in a wide variety of colours for diverse applications
Applications
When youre not dealing with tough conditions or the need for a long-term clean removal, this general purpose vinyl tape is a cost-effective choice for a variety of hazard, safety marking, and colour coding applications.
3M™ General Purpose Vinyl Tape 764 is a cost-effective choice for a variety of hazard, safety marking, and colour coding applications, when youre not dealing with tough conditions or the need for a long-term clean removal.
Care
While vinyl tapes resist most common solvents, care should be taken to avoid ketones, chlorinated hydrocarbons and esters found in lacquers, thinners, degreasers, paint strippers, etc., which may cause the backing to swell or curl. Best results are attained when applied to a clean, dry surface at temperatures between 60° to 80°F (16° to 27°C).
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Grey |
Backing Material | Vinyl |
Width | 50mm |
Length | 33m |
Thickness | 0.125mm |
Adhesion Strength | 2.1 N/cm |
Tensile Strength | 22.8N/cm |
Elongation at Break | 180% |
Maximum Operating Temperature | +29°C |
Adhesive Material | Rubber |
Model Number | Scotch 764 |