- RS Stock No.:
- 174-7904
- Mfr. Part No.:
- 7100260682
- Brand:
- 3M
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$47.97
(exc. GST)
$52.77
(inc. GST)
Units | Per unit |
1 - 14 | $47.97 |
15 - 39 | $47.01 |
40 + | $45.73 |
- RS Stock No.:
- 174-7904
- Mfr. Part No.:
- 7100260682
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Yellow Vinyl Lane Marking Tape, 19mm Width, 33m Length - Scotch Series - 471 19mmx33m yellow
Use this lane marking tape from 3M to create routes and zones on floors and roads. The backing is made from durable vinyl material so it's resistant to scratches, making it suitable for long-term use. You can easily tear it by hand without needing cutting tools, which makes it quick and convenient to use. Its underside is coated in rubber adhesive that bonds rapidly to any surface, reducing application time. A wide operating temperature range between +4°C to +77°C makes it suitable for commercial and industrial environments.
Water-resistant for use outdoors
Elongation at break of 130% means it's easy to stretch without breaking
Solvent-resistant adhesive for lasting hold in industrial settings
Superior conformability for easy application on uneven surfaces and around corners
Tensile strength of 27N/cm (Newtons/centimetre) means it can withstand heavy loads
Elongation at break of 130% means it's easy to stretch without breaking
Solvent-resistant adhesive for lasting hold in industrial settings
Superior conformability for easy application on uneven surfaces and around corners
Tensile strength of 27N/cm (Newtons/centimetre) means it can withstand heavy loads
Applications
Storage facilities
Construction industry
Aviation
Marine industry
Building maintenance
Construction industry
Aviation
Marine industry
Building maintenance
Strength, conformability, instant adhesion and long-term clean removal make 3M™ Lane and Safety Marking Tape 471 an exceptional choice for all but the heaviest floor and safety marking applications.
How do I remove this lane marking tape?
Strength, conformability, instant adhesion and long-term clean removal make 3M™ Vinyl Tape an exceptional choice for floor and safety marking applications.
To remove this marking tape, simply peel it off at one corner then pull the entire length away. It leaves minimal residue when removed, reducing clean-up time and effort.
FAQ's
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
What is the shelf life of this tape?
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Yellow |
Backing Material | Vinyl |
Width | 19mm |
Length | 33m |
Thickness | 0.14mm |
Adhesion Strength | 2.5 N/cm |
Tensile Strength | 27N/cm |
Elongation at Break | 130% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Rubber |
Model Number | Scotch 471 |
Related links
- Cutting Mats
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- 3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- Draw Wires & Fish Tapes