- RS Stock No.:
- 174-7903
- Mfr. Part No.:
- 7100260582
- Brand:
- 3M
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$32.85
(exc. GST)
$36.13
(inc. GST)
Units | Per unit |
1 - 14 | $32.85 |
15 - 39 | $32.18 |
40 + | $31.32 |
- RS Stock No.:
- 174-7903
- Mfr. Part No.:
- 7100260582
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Yellow Vinyl Lane Marking Tape, 12mm Width, 33m Length - Scotch Series - 471 12mmx33m yellow
Use this 3M lane marking tape on floors, surfaces and walls in commercial and industrial settings. Its rubber adhesive delivers a strong initial bond to make it quick and easy to apply. The durable vinyl backing means it can withstand substantial loads and heavy wear so you can use it in busy areas. It's also water-resistant, which means it's suitable for outdoor use. An elongation at break of 130% lets you stretch the tape to more than twice its original dimensions without tearing it, so it's a flexible choice.
Excellent conformability for use on curved and irregular surfaces
Low halogen content makes it safe for stainless steel surfaces
Yellow colour is solvent-resistant for lasting visibility
Low halogen content makes it safe for stainless steel surfaces
Yellow colour is solvent-resistant for lasting visibility
Applications
Road maintenance
Assembly plants
Loading docks
Construction industry
Laboratories
Assembly plants
Loading docks
Construction industry
Laboratories
Strength, conformability, instant adhesion and long-term clean removal make 3M™ Lane and Safety Marking Tape 471 an exceptional choice for all but the heaviest floor and safety marking applications.
How do I use this yellow tape for road marking?
Strength, conformability, instant adhesion and long-term clean removal make 3M™ Vinyl Tape an exceptional choice for floor and safety marking applications.
For fast and smooth application on a road, you can attach this tape to a lane marking applicator from 3M (918-5096). This lets you quickly apply the tape in a straight line from a standing position, so you don't have to bend or crawl.
FAQ's
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
What is the shelf life of this tape?
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Tape Type | Lane Marking Tape |
Backing Material | Vinyl |
Width | 12mm |
Length | 33m |
Thickness | 0.14mm |
Adhesion Strength | 2.5 N/cm |
Tensile Strength | 27N/cm |
Elongation at Break | 130% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Rubber |
Model Number | Scotch 471 |