- RS Stock No.:
- 171-9697
- Brand:
- RS PRO
33 In AU stock for next working day delivery
24 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$22.96
(exc. GST)
$25.26
(inc. GST)
Units | Per unit |
1 - 14 | $22.96 |
15 - 74 | $22.53 |
75 + | $18.53 |
- RS Stock No.:
- 171-9697
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO White Lane Marking Tape, 33 m
If you're marking out boundaries between different areas on a floor, this RS PRO lane marking tape is an effective solution. It will stick to a variety of surfaces, including uneven terrain.
The product is made of a specially formulated polyvinyl chloride (PVC) film, which means that you can walk on it without it lifting. Its resistance to water and abrasion ensures that it will last you for a long time. A solvent-based rubber resin adhesive provides a strong and secure grip, but won't damage the surface that you're working on.
The tape's white colour and its width are both in accordance with guidelines laid out by the Sports England authority, so it can be used for indicating lanes in official sporting events. It's also useful for demarcating areas on pavements, in warehouses and in other industrial areas.
The product is made of a specially formulated polyvinyl chloride (PVC) film, which means that you can walk on it without it lifting. Its resistance to water and abrasion ensures that it will last you for a long time. A solvent-based rubber resin adhesive provides a strong and secure grip, but won't damage the surface that you're working on.
The tape's white colour and its width are both in accordance with guidelines laid out by the Sports England authority, so it can be used for indicating lanes in official sporting events. It's also useful for demarcating areas on pavements, in warehouses and in other industrial areas.
Features and Benefits
White colour
Length of 33 m
Lane marking tape type
Width of 50 mm
Length of 33 m
Lane marking tape type
Width of 50 mm
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | White |
Width | 50mm |
Length | 33m |