- RS Stock No.:
- 133-6352
- Mfr. Part No.:
- 471
- Brand:
- 3M
18 In Global stock for delivery within 5 working day(s)
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.08
(exc. GST)
$37.49
(inc. GST)
Units | Per unit |
1 + | $34.08 |
- RS Stock No.:
- 133-6352
- Mfr. Part No.:
- 471
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Lane Marking Tape, Rubber Adhesive, 130% Elongation At Break - 471
Cordon off defined areas in your workplace with this lane marking tape from 3M. It's a versatile piece of kit that has various uses, including creating runways for heavy equipment and walkways for staff. The tape stretches up to 130% of its original length, so it's the right choice for covering curved or irregular surfaces. Its rubber adhesive sticks firmly to most floors, giving you long-term performance even in harsh environments.
Features & Benefits
• Safe to use in challenging conditions, thanks to an operating temperature range between -4°C and +77°C
• Roll length of 33m provides enough to cover numerous jobs
• Bright yellow colour stands out in busy setups, making it easy to identify
• Roll length of 33m provides enough to cover numerous jobs
• Bright yellow colour stands out in busy setups, making it easy to identify
Applications
• Construction sites
• Assembly lines
• Transportation industry
• Assembly lines
• Transportation industry
What's the shelf life of this tape?
This unit has a shelf life of 18 months from its manufacturing date, so it's fit for long-term storage.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Yellow |
Backing Material | Vinyl |
Width | 25mm |
Length | 33m |
Thickness | 0.13mm |
Pre-printed | None |
Adhesion Strength | 2.5 N/cm |
Tensile Strength | 27N/cm |
Elongation at Break | 140% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Rubber |
Model Number | Scotch 471 |
Related links
- 3M Scotch 764 White Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- 3M Scotch 766 Black 0.13mm Thickness
- 3M Black 0.14mm Thickness
- 3M Scotch 764 Yellow Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- 3M Scotch 764 Green Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- 3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- 3M 5702 Black 0.14mm Thickness
- 3M Scotch 764 Red Vinyl 33m Lane Marking Tape, 0.13mm Thickness