- RS Stock No.:
- 133-6351
- Mfr. Part No.:
- 471
- Brand:
- 3M
5 In Global stock for delivery within 10 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.98
(exc. GST)
$62.68
(inc. GST)
Units | Per unit |
1 + | $56.98 |
- RS Stock No.:
- 133-6351
- Mfr. Part No.:
- 471
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Vinyl Linered Marking Tape
The 471 Vinyl and 4712 vinyl linered lane marking tapes are available in various colours. The lane marking tapes are made from vinyl backing with a rubber adhesive. The linered 4712 can also be used for die cutting or larger area applications. The tapes are ideal, not for just lane marking but also for various other applications. With, their excellent adhesion and versatility this range of lane marking tapes are a good choice for use in the work place.
FEATURES and BENEFITS:
Vinyl tape
Rubber adhesive
Fast and easy to apply
Long lasting
Versatile
Excellent adhesion
Clean removal
Good solvent resistance
Helps with plant safety
Abrasion resistant
Variety of colours
Various sizes available
APPLICATIONS:
Lane and safety marking
Colour coding
Masking
Sealing
Splicing
Abrasion protection
Solvent resistant
STORAGE:
Normal conditions 16 to 27°C
Vinyl tape
Rubber adhesive
Fast and easy to apply
Long lasting
Versatile
Excellent adhesion
Clean removal
Good solvent resistance
Helps with plant safety
Abrasion resistant
Variety of colours
Various sizes available
APPLICATIONS:
Lane and safety marking
Colour coding
Masking
Sealing
Splicing
Abrasion protection
Solvent resistant
STORAGE:
Normal conditions 16 to 27°C
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
3M White Lane Marking Tape, 38mm Width, 33m Length - Scotch Series - 471
Use this lane marking tape from 3M to improve efficiency in factories, shops and warehouses. It has a strong rubber adhesive that sticks immediately, meaning it's quick and easy to apply. The white vinyl backing material is durable and water-resistant, so the tape is an ideal choice for use in harsh environments. Its unique stretch capacity means it can be applied around corners and on irregular surfaces without lifting or creasing. You can use this versatile tape for lane marking, surface masking and colour coding on floors and walls.
Wide operating temperature range of +4°C to +77°C for use in hot environments
Tensile strength of 28N/cm (Newton-centimetres) means it can withstand rough handling
Easily removed without solvents or scraping for speed and efficiency
Adhesion strength of 2.5N/cm for long-lasting hold
Tensile strength of 28N/cm (Newton-centimetres) means it can withstand rough handling
Easily removed without solvents or scraping for speed and efficiency
Adhesion strength of 2.5N/cm for long-lasting hold
Applications
Construction industry
Car parks
Painting and decorating
Storage facilities
Car parks
Painting and decorating
Storage facilities
How flexible is this lane marking tape?
This 3M tape has a high elongation at break of 140%, meaning you can stretch it to more than twice its original length without tearing it. This makes it suitable for use on large areas and flexible surfaces.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Colour | White |
Tape Type | Lane Marking Tape |
Backing Material | Vinyl |
Width | 38mm |
Length | 33m |
Thickness | 0.13mm |
Adhesion Strength | 2.5 N/cm |
Tensile Strength | 27N/cm |
Elongation at Break | 130% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Rubber |
Model Number | Scotch 471 |
Related links
- 3M Scotch 764 White Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- 3M Scotch 764 Orange Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- 3M Scotch 471 White Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- 3M Scotch 764 Yellow Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- 3M Scotch 767 Red 0.13mm Thickness
- 3M Scotch 764 Green Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- Brady White Vinyl 33m Lane Marking Tape
- 3M Scotch 764 Red Vinyl 33m Lane Marking Tape, 0.13mm Thickness