- RS Stock No.:
- 133-6349
- Mfr. Part No.:
- 471
- Brand:
- 3M
1 In AU stock for next working day delivery
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.68
(exc. GST)
$65.65
(inc. GST)
Units | Per unit |
1 + | $59.68 |
- RS Stock No.:
- 133-6349
- Mfr. Part No.:
- 471
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Vinyl Linered Marking Tape
The 471 Vinyl and 4712 vinyl linered lane marking tapes are available in various colours. The lane marking tapes are made from vinyl backing with a rubber adhesive. The linered 4712 can also be used for die cutting or larger area applications. The tapes are ideal, not for just lane marking but also for various other applications. With, their excellent adhesion and versatility this range of lane marking tapes are a good choice for use in the work place.
FEATURES and BENEFITS:
Vinyl tape
Rubber adhesive
Fast and easy to apply
Long lasting
Versatile
Excellent adhesion
Clean removal
Good solvent resistance
Helps with plant safety
Abrasion resistant
Variety of colours
Various sizes available
APPLICATIONS:
Lane and safety marking
Colour coding
Masking
Sealing
Splicing
Abrasion protection
Solvent resistant
STORAGE:
Normal conditions 16 to 27°C
Vinyl tape
Rubber adhesive
Fast and easy to apply
Long lasting
Versatile
Excellent adhesion
Clean removal
Good solvent resistance
Helps with plant safety
Abrasion resistant
Variety of colours
Various sizes available
APPLICATIONS:
Lane and safety marking
Colour coding
Masking
Sealing
Splicing
Abrasion protection
Solvent resistant
STORAGE:
Normal conditions 16 to 27°C
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | White |
Backing Material | Vinyl |
Width | 25mm |
Length | 33m |
Thickness | 0.13mm |
Adhesion Strength | 2.5 N/cm |
Tensile Strength | 28N/cm |
Elongation at Break | 140% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Rubber |
Model Number | Scotch 471 |
Related links
- Safety & Hazard Tapes
- 3M Scotch 471 White Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- RS PRO Red 33m Lane Marking Tape
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M 971 White Vinyl 32.9m Floor Tape, 0.43mm Thickness
- Brady Red Vinyl 30.48m Lane Marking Tape, 1.27mm Thickness
- RS PRO Black 33m Lane Marking Tape
- Tesa 4169 0.18mm Thickness