- RS Stock No.:
- 125-2187
- Brand:
- RS PRO
58 In Global stock for delivery within 10 working day(s)
98 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$54.83
(exc. GST)
$60.31
(inc. GST)
Units | Per unit |
1 - 4 | $54.83 |
5 + | $45.13 |
- RS Stock No.:
- 125-2187
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Red/White Polypropylene 580 m Lane Marking Tape, 0.03 mm Thickness
Make your workplace safer using this red and white lane marking tape from RS PRO. Simply apply the tape around a hazard zone or entryway, such as across a gate or door to warn of restricted access.
The double-thickness tape is made of oriented polypropylene (PP), which makes it stiff and able to withstand heavy-duty use, such as inside factories or building sites. It also offers good resistance to water vapour, oil and other chemicals, so you can count on it to last in a wide range of environments.
This product has been tested for durability and quality. Lane marking tapes like this one are commonly used to mark out stationary objects or heavy-duty equipment as a potential hazard.
The double-thickness tape is made of oriented polypropylene (PP), which makes it stiff and able to withstand heavy-duty use, such as inside factories or building sites. It also offers good resistance to water vapour, oil and other chemicals, so you can count on it to last in a wide range of environments.
This product has been tested for durability and quality. Lane marking tapes like this one are commonly used to mark out stationary objects or heavy-duty equipment as a potential hazard.
Features and Benefits
Lane marking tape
Made of polypropylene
Red/white colour
Length of 580 m
Width of 80 mm
Thickness of 0.03 mm
Operating temperature range of +4°C to +77°C
Made of polypropylene
Red/white colour
Length of 580 m
Width of 80 mm
Thickness of 0.03 mm
Operating temperature range of +4°C to +77°C
Specifications
Attribute | Value |
---|---|
Tape Type | Hazard Tape |
Colour | Red/White |
Backing Material | High-Density Polyethylene |
Width | 75mm |
Length | 500m |
Thickness | 0.025mm |
Model Number | RSNA 580 RB |