- RS Stock No.:
- 420-261
- Mfr. Part No.:
- AT8
- Brand:
- Advance Tapes
135 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.29
(exc. GST)
$57.52
(inc. GST)
Units | Per unit |
1 + | $52.29 |
- RS Stock No.:
- 420-261
- Mfr. Part No.:
- AT8
- Brand:
- Advance Tapes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Lane Marking Tapes
Line marking tapes specially for demarcation of gangways in factories ,warehouses ,hospitals, schools,sports halls and other public buildings.
Available in a selection of colours
Good abrasion resistance, stands up well to foot and machinery traffic
Can be walked on immediately after application
Apply to a clean dry surface to ensure full bond
For indoor use only
Good abrasion resistance, stands up well to foot and machinery traffic
Can be walked on immediately after application
Apply to a clean dry surface to ensure full bond
For indoor use only
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Yellow |
Backing Material | PVC |
Width | 75mm |
Length | 33m |
Thickness | 0.14mm |
Adhesion Strength | 3.5 N/cm |
Tensile Strength | 26N/cm |
Elongation at Break | 150% |
Maximum Operating Temperature | +29°C |
Minimum Operating Temperature | +16°C |
Adhesive Material | Rubber Resin |
Model Number | AT8 |
Related links
- Metallic Tapes
- Coba Europe Black/Yellow PVC 33m Hazard Tape
- Advance Tapes AT8 Black/Yellow PVC 33m Hazard Tape, 0.14mm Thickness
- RS PRO Black/Yellow PVC 33m Lane Marking Tape, 0.14mm Thickness
- Coba Europe Yellow PVC 33m Hazard Tape
- Tesa Yellow PVC 33m Hazard Tape, 0.15mm Thickness
- Tesa 4169 0.18mm Thickness
- Tesa Black 0.15mm Thickness