- RS Stock No.:
- 814-9910
- Mfr. Part No.:
- 7499110123
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 814-9910
- Mfr. Part No.:
- 7499110123
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Specifications
Attribute | Value |
---|---|
Number of Output Ports | 1 |
Insertion Loss | -1.9dB |
Mounting Type | Through Hole |
Dimensions | 16.6 x 17.1 x 23.6mm |
Depth | 23.6mm |
Length | 16.6mm |
Width | 17.1mm |
Maximum Operating Frequency | 100MHz |
Turns Ratio | 1:1 |
Minimum Operating Frequency | 1MHz |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |