- RS Stock No.:
- 201-3624
- Mfr. Part No.:
- 749020023A
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 201-3624
- Mfr. Part No.:
- 749020023A
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik is a WE-LAN 1000 Base-T transformer. It is a non-PoE with 1 port. It is available in SMD with ferrite as the base material and the contact plating is Cu-Ni-Sn. The power Ethernet is up to 150 Watts and speeds up to 1 Gbit/s. The transformer is compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt. The product is RoHS compliant and can be used in applications such as hubs, routers, switches, IP cameras, IoT applications.
IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt compliant
Compatible with industrial Ethernet systems like EtherCAT or Profinet
Compliant with most ICs for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
Industrial temperatures range: -40°C up to +85°C
Compatible with industrial Ethernet systems like EtherCAT or Profinet
Compliant with most ICs for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
Industrial temperatures range: -40°C up to +85°C
Specifications
Attribute | Value |
---|---|
Number of Output Ports | 1 |
Insertion Loss | -1dB |
Mounting Type | Surface Mount |
Dimensions | 15.1 x 7.1 x 4.25mm |
Depth | 7.1mm |