- RS Stock No.:
- 163-7507
- Mfr. Part No.:
- 749119550
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-7507
- Mfr. Part No.:
- 749119550
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PoEH Power Over Ethernet High Power Transformers
Flyback transformers designed for Power-over-Ethernet PDs. and general electronic equipment
Input voltage: 33V-57V
Switching frequencies: 200-400kHz
Operating Temperature: -40°C to +125°C
Insulation test Voltage: 1.5kVac
Switching frequencies: 200-400kHz
Operating Temperature: -40°C to +125°C
Insulation test Voltage: 1.5kVac
Specifications
Attribute | Value |
---|---|
Number of Output Ports | 2 |
Mounting Type | Surface Mount |
Dimensions | 14 x 17.65 x 14.5mm |
Depth | 14.5mm |
Length | 14mm |
Width | 17.65mm |
Maximum Temperature | +125°C |
Maximum Operating Frequency | 400kHz |
Minimum Operating Frequency | 200kHz |
Minimum Temperature | -40°C |