Surface Mount Lan Ethernet Transformer, 17.5 x 8.3 x 22.1mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

WE-PoE Transformers

Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE IC's LTC4267, LM5070, etc.

Input voltage Range: 36V-72V
Switching frequencies: 200-300kHz
Operating Temperature: -40°C to +125°C
Hipot test: 1.5kVac/1min.

//media.rs-online.com/t_line/L522608-01.gif
Specifications
Attribute Value
Number of Output Ports 3
Mounting Type Surface Mount
Dimensions 17.5 x 8.3 x 22.1mm
Depth 22.1mm
Length 17.5mm
Width 8.3mm
Turns Ratio 1:0.25:0.14:0.14:0.14
Minimum Temperature -40°C
Maximum Temperature +125°C
Core Type Bobbin
Maximum Operating Frequency 300kHz
Minimum Operating Frequency 200kHz
On back order for despatch 17/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 300)
$ 14.688
(exc. GST)
$ 16.157
(inc. GST)
units
Per unit
Per Reel*
300 +
$14.688
$4,406.40
*price indicative
Related Products
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, ...
Description:
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module. LAN transformers include common mode chokes for noise attenuation for Ethernet applications and offer 1.5 kVrms isolation voltage and an ...
The WE-RJ45 series from Wurth Elektronik offers a ...
Description:
The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications ...
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, ...
Description:
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module. LAN transformers include common mode chokes for noise attenuation for Ethernet applications and offer 1.5 kVrms isolation voltage and an ...
A range of RJ connectors with integrated transformer/common ...
Description:
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality. 350 μH min. OCL with 8 mA bias ...