- RS Stock No.:
- 660-1132
- Brand:
- Moflash
Discontinued product
- RS Stock No.:
- 660-1132
- Brand:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Rotating Beacon
DIN 3 point fixings
Optional M20 conduit knockout
Supplied with 60W bulbs
Optional M20 conduit knockout
Supplied with 60W bulbs
Note
Lens must be ordered separately (typical stock no. 286-9003)
Specifications
Attribute | Value |
---|---|
Accessory Type | Bulb |
Colour | Clear |
Bulb Type | Halogen |
Lamp Base | P14.5s |
Voltage Rating | 24 V |
Dimensions | 10 x 68 mm |