- RS Stock No.:
- 660-0057
- Mfr. Part No.:
- 50041
- Brand:
- Moflash
185 In AU stock for next working day delivery
193 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$12.85
(exc. GST)
$14.13
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $12.85 | $1.285 |
*price indicative |
- RS Stock No.:
- 660-0057
- Mfr. Part No.:
- 50041
- Brand:
- Moflash
Legislation and Compliance
Product Details
Filament Beacon with Buzzer
Suitable for security and light industrial applications for local signalling purposes
Two piezo sounders incorporated into base of the unit
Cable termination inside enclosure
Two piezo sounders incorporated into base of the unit
Cable termination inside enclosure
Note
Lens and lamp are not supplied and must be ordered separately.
Filament/Buzzer
Specifications
Attribute | Value |
---|---|
Accessory Type | Bulb |
Colour | Clear |
Bulb Type | Incandescent |
Lamp Base | BA15d |
Voltage Rating | 24 V dc |
Related links
- Schneider Electric LED Yellow Lamp, BA15d 24 V ac/dc
- RS PRO Halogen Clear Bulb, P14.5s 24 V
- RS PRO Rotating Beacon 24 V dc Incandescent Bulb, IP56
- Moflash LED-TLM Series Green Steady Effect Beacon Unit LED Bulb IP65
- Schneider Electric Incandescent Clear Bulb, BA9S 12 V
- Schneider Electric LED Red Bulb, BA15d 24 V ac/dc
- Moflash LED-TLM Series Red Steady Effect Beacon Unit LED Bulb IP65
- Moflash LED201 Series Red Multiple Effect Beacon Box Mount LED Bulb, IP65