BA15d Incandescent Bulb, Clear, 24 V

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Schneider XVPC Modular Signal Tower

The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
These signal towers are ideal for small machines because they are extremely compact, just Ø 50 mm in size. The high degree of protection, extra brightness and excellent reliability enable the XVPC to adapt to any type of environment.
Applications include bagging machines, labelling machines and winding machines. The cream colour is ideal for "clean" environments such as pharmaceutical, electronic, etc.

Modular design - simple fit and twist locking of the lens units
Compact Ø 50 mm size
Long distance signalling: 35 to 50 m
IP65 protection
International standards: CE, cULus
Up to 5 lens units (including optional sounder unit)
2 body colours available: black for industrial and cream for clean environments
6 light colours available: green, red, orange, blue, clear and yellow

Light units can be added on top of one another and swapped around by simply snapping in place
Automatic electrical connection between light units, locking ring ensures safe assembly and dismantling
Permanent or flashing visual signalling (incandescent bulbs or LEDs with BA 15d base fitting)
Factory fitted Xenon flashing units for high visibility applications
Continuous or intermittent audible signalling
100,000 hours of maintenance-free lighting thanks to LED Protected technology
Choice of mounting options

Standards

EN/IEC 60947-5-1.

Approvals

CSA, e marking, cULus.

Specifications
Attribute Value
Voltage Rating 24 V
Bulb Type Incandescent
Lamp Base BA15d
Lens Colour Clear
Length 16mm
Power Rating 6.5 W
Diameter 42 mm
3 : Next working day (AU stock)
40 : 5 working days (Global stock)
Price (ex. GST) 1 Box of 10
$ 92.74
(exc. GST)
$ 102.01
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$92.74
$9.274
*price indicative
Related Products
Weatherproof and dustproof to IP56 these beacons offer ...
Description:
Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications Approximately 80 flash per minute60W light output where bulb is supplied High protection rating of IP56Optional cage guard for three point mount versions ...
Simple mounting using the fixing brackets (sold separately)Fixing ...
Description:
Simple mounting using the fixing brackets (sold separately)Fixing brackets will mount up to 3 beacons in sequence Various adhesive stickers (sold separately) for marking indication on the beacon lens Twin bulb version for enhanced safety in the event of single ...
Continuously rated Suitable for mounting on flat surface, ...
Description:
Continuously rated Suitable for mounting on flat surface, conduit or BESA conduit box Substitute 94dB audible base available ABS body; Polycarbonate lens Temperature range -20°C to +55°CIP65 rated
The Eaton SL7 modular safety towers improve the ...
Description:
The Eaton SL7 modular safety towers improve the safety, productivity and availability of your machines and equipment Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated ...