BA15d Flashing, LED Lamp, Blue, 230 V ac, 15 mA

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ID
Product Details

Schneider XVPC Modular Signal Tower

The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
These signal towers are ideal for small machines because they are extremely compact, just Ø 50 mm in size. The high degree of protection, extra brightness and excellent reliability enable the XVPC to adapt to any type of environment.
Applications include bagging machines, labelling machines and winding machines. The cream colour is ideal for "clean" environments such as pharmaceutical, electronic, etc.

Modular design - simple fit and twist locking of the lens units
Compact Ø 50 mm size
Long distance signalling: 35 to 50 m
IP65 protection
International standards: CE, cULus
Up to 5 lens units (including optional sounder unit)
2 body colours available: black for industrial and cream for clean environments
6 light colours available: green, red, orange, blue, clear and yellow

Light units can be added on top of one another and swapped around by simply snapping in place
Automatic electrical connection between light units, locking ring ensures safe assembly and dismantling
Permanent or flashing visual signalling (incandescent bulbs or LEDs with BA 15d base fitting)
Factory fitted Xenon flashing units for high visibility applications
Continuous or intermittent audible signalling
100,000 hours of maintenance-free lighting thanks to LED Protected technology
Choice of mounting options

Standards

EN/IEC 60947-5-1.

Approvals

CSA, e marking, cULus.

//media.rs-online.com/t_line/E457322-01.jpg
//media.rs-online.com/t_line/LF293995-10.jpg
Specifications
Attribute Value
Voltage Rating 230 V ac
Bulb Type Flashing, LED
Lamp Base BA15d
Lens Colour Blue
Current Rating 15 mA
On back order for despatch 08/07/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 252.00
(exc. GST)
$ 277.20
(inc. GST)
units
Per unit
1 - 2
$252.00
3 - 4
$220.49
5 +
$198.45