Werma Halogen IP65 Rated Clear Halogen Lamp Filament for use with Kompakt 37, G6.35 115 V ac, 12 V dc
- RS Stock No.:
- 455-3148
- Mfr. Part No.:
- 955.883.34
- Brand:
- Werma
- RS Stock No.:
- 455-3148
- Mfr. Part No.:
- 955.883.34
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WERMA Capsule Bulb, 10mm Diameter, 2g Weight - 883 Series - 955.883.34
Shed some light on safety and warning alerts in your workplace with this capsule bulb from WERMA. It's compatible with rotating mirror beacons from the 883 series for ease of assembly. A clear lens means you can use it with a coloured beacon to signal a specific alert. As it's a halogen bulb, it gives off a bright light for easy viewing in most lighting conditions.
Features & Benefits
Voltage rating of 12V DC for use with common power supplies
Designed for a G6.35 lamp base for straightforward installation
Designed for a G6.35 lamp base for straightforward installation
Applications
Warehouses
Logistics centres
Manufacturing plants
Traffic management
Logistics centres
Manufacturing plants
Traffic management
What's the advantage of using a rotating mirror beacon?
Due to the reflection of light off of the rotating mirror, this type of beacon creates a flashing effect that lets you signal an urgent alert.
Specifications
Attribute | Value |
---|---|
Accessory Type | Halogen Lamp Filament |
Colour | Clear |
For Use With | Kompakt 37 |
IP Rating | IP65 |
Bulb Type | Halogen |
Lamp Base | G6.35 |
Voltage Rating | 115 V ac, 12 V dc |