- RS Stock No.:
- 405-5155
- Mfr. Part No.:
- 50118RS
- Brand:
- Moflash
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$72.41
(exc. GST)
$79.65
(inc. GST)
Units | Per unit |
1 - 5 | $72.41 |
6 - 11 | $70.68 |
12 + | $70.06 |
- RS Stock No.:
- 405-5155
- Mfr. Part No.:
- 50118RS
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
X500 Series Extra High Output
High output 24 joule beacons for distance signalling
'UV' stable domes and bases
Flash rate easily selected by switch located on PCB
360° visibility
'UV' stable domes and bases
Flash rate easily selected by switch located on PCB
360° visibility
Note
Lens must be ordered separately (typical stock no. 286-9003)
If the 24Vdc unit (stock number 405-5111) is used with a battery power source, rather than the recommended D.C. supply as stated in the catalogue then you will need to use the bi-lateral current limiter which is supplied with the unit. If a bi-lateral current limiter is not used in this instance then the unit will cease to function.
If the 24Vdc unit (stock number 405-5111) is used with a battery power source, rather than the recommended D.C. supply as stated in the catalogue then you will need to use the bi-lateral current limiter which is supplied with the unit. If a bi-lateral current limiter is not used in this instance then the unit will cease to function.
Specifications
Attribute | Value |
---|---|
Accessory Type | Lamp |
Colour | Clear |
Bulb Type | Xenon |
Lamp Base | 3-Point DIN |