- RS Stock No.:
- 340-4742
- Brand:
- Schneider Electric
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$219.44
(exc. GST)
$241.38
(inc. GST)
Units | Per unit |
1 - 2 | $219.44 |
3 - 4 | $210.65 |
5 + | $201.88 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 340-4742
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schneider XVBC Modular Signal Tower
The Schneider Harmony XVBC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
These signal towers offer a high degree of protection, extra brightness and excellent reliability enable them to adapt to any type of environment.
Industry applications include machine manufacturers (assembly line, etc.), mobile loads (travelling cranes, trolleys, etc.). Para-industrial and service sector include motorway tolls, cash registers, distribution switchboards, etc.
These signal towers offer a high degree of protection, extra brightness and excellent reliability enable them to adapt to any type of environment.
Industry applications include machine manufacturers (assembly line, etc.), mobile loads (travelling cranes, trolleys, etc.). Para-industrial and service sector include motorway tolls, cash registers, distribution switchboards, etc.
Features and Benefits
Available as incandescent (bulbs must be ordered separately) or LED modules
May be assembled with up to 5 light modules or 4 light modules and 1 sound module
Buzzers are available with intermittent or continuous tones
Base & cover need to be ordered separately for mounting
Tubes and tube cover available for raising the beacons height
Sound unit operates from a 12-48 Vac or 120-230 V supply providing a sound level of 90 dB at a frequency of 0-12 kHz
All units have an operating termperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Made from Glass Reinforced Polyamide and Polycarbonate
IP65 rated
Long distance signalling: 35 to 50 m
Units are 70 mm in diameter and 63 mm in height
Cable access from side or beneath
May be assembled with up to 5 light modules or 4 light modules and 1 sound module
Buzzers are available with intermittent or continuous tones
Base & cover need to be ordered separately for mounting
Tubes and tube cover available for raising the beacons height
Sound unit operates from a 12-48 Vac or 120-230 V supply providing a sound level of 90 dB at a frequency of 0-12 kHz
All units have an operating termperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Made from Glass Reinforced Polyamide and Polycarbonate
IP65 rated
Long distance signalling: 35 to 50 m
Units are 70 mm in diameter and 63 mm in height
Cable access from side or beneath
Protection ratings & safety features
High degree of protection: IP66
International standards: CE, UL, CCC, CSA, Ghost
International standards: CE, UL, CCC, CSA, Ghost
Applications
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Note
Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.
Approvals
CE, UL, CCC, CSA, Ghost.
Standards
Conforms to: IEC/EN 60947-5-1 (beacons, base and cover).
Specifications
Attribute | Value |
---|---|
Accessory Type | Lamp |
Colour | Orange |
Bulb Type | LED |
Lamp Base | BA15d |
Current Rating | 30 mA |
Voltage Rating | 120 V ac |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric LED Yellow Lamp, BA15d 24 V ac/dc
- Schneider Electric Panel Mount Orange Universal LED Pilot Light 240V ac
- Schneider Electric LED Emergency Lighting 24 W, Non Maintained
- Schneider Electric LED Emergency Light Fitting 700 mW Non Maintained
- Schneider Electric LED Emergency Light Fitting 520 mW Non Maintained
- Schneider Electric Harmony XVBC Series Clear Steady Effect Beacon...
- Schneider Electric Incandescent Clear Bulb, BA9S 12 V
- Schneider Electric LED Red Bulb, BA15d 24 V ac/dc