- RS Stock No.:
- 313-3557
- Mfr. Part No.:
- 95589055
- Brand:
- Werma
Discontinued product
- RS Stock No.:
- 313-3557
- Mfr. Part No.:
- 95589055
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Static High Beacon - 815 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Bulbs must be purchased seperately
Polycarbonate domes have a shock resistance of 20J
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole
Specifications
Attribute | Value |
---|---|
Bulb Type | Incandescent |
Lamp Base | E27 |
Current Rating | 1.04 A |
Voltage Rating | 24 V |