- RS Stock No.:
- 313-3529
- Mfr. Part No.:
- 955.015.35
- Brand:
- Werma
Discontinued product
- RS Stock No.:
- 313-3529
- Mfr. Part No.:
- 955.015.35
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
Product Details
Static High Beacon - 815 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Bulbs must be purchased seperately
Polycarbonate domes have a shock resistance of 20J
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole
Specifications
Attribute | Value |
---|---|
Accessory Type | Bulb |
Colour | Clear |
Bulb Type | Incandescent |
Lamp Base | BA15d |
Current Rating | 290 mA |
Voltage Rating | 24 V |
Dimensions | 52 mm |
Related links
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Moflash Incandescent Clear Bulb, BA15d 24 V dc
- Schneider Electric Incandescent Clear Bulb, BA15d 24 V
- Werma Incandescent Clear Bulb, E14/SES 230 V
- Werma Incandescent Clear Bulb, BA15d 230 V
- Eaton Incandescent Clear Bulb, BA15d 24 V
- Eaton Incandescent Clear Bulb for use with SL4-L, BA15d 24 V