- RS Stock No.:
- 146-7789
- Mfr. Part No.:
- DL2EKB6SB
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 146-7789
- Mfr. Part No.:
- DL2EKB6SB
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric LED Bulb
The Schneider Electric LED bulb has an external buzzer with volume adjustment ranges between 70DB to 90DB. It has BA15d (15mm diameter) bayonet lamp base.
Features and Benefits
Harmony XVM range compatibility
Straight and side wiring make it more flexible
Straight and side wiring make it more flexible
Applications
Commercial
Industrial applications
Industrial applications
Specifications
Attribute | Value |
---|---|
Accessory Type | Bulb |
Colour | Blue |
Bulb Type | LED |
Lamp Base | BA15d |
Voltage Rating | 24 V ac/dc |