- RS Stock No.:
- 146-7788
- Mfr. Part No.:
- DL2EKB4SB
- Brand:
- Schneider Electric
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$84.64
(exc. GST)
$93.10
(inc. GST)
units | Per unit |
1 + | $84.64 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-7788
- Mfr. Part No.:
- DL2EKB4SB
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Motor less + LED Flashing
External Buzzer volume adjustor 70 DB to 90 DB
Straight & Side wiring- more flexible
External Buzzer volume adjustor 70 DB to 90 DB
Straight & Side wiring- more flexible
Specifications
Attribute | Value |
---|---|
Accessory Type | Bulb |
Colour | Red |
Bulb Type | LED |
Lamp Base | BA15d |
Voltage Rating | 24 V ac/dc |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Harmony XVM Series Red Buzzer Signal Tower 24 V...
- Schneider Electric LED Emergency Lighting 24 W, Non Maintained
- RS PRO Blue Steady Beacon 24 V ac/dc LED Bulb, IP66
- RS PRO Green Multiple Effect Beacon Unit LED Bulb DC, IP66
- Schneider Electric Harmony XVBC Series Clear Steady Effect Beacon...
- Eaton Red Steady Effect Beacon Unit LED Bulb DC, IP66
- Schneider Electric Harmony XVC4 Series Red/Amber Signal Tower 24 V...
- Schneider Electric LED Orange Lamp, BA15d 120 V ac