BA15d LED Bulb, Orange, 230 V ac

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Motor less + LED Flashing
External Buzzer volume adjustor 70 DB to 90 DB
Straight & Side wiring- more flexible

Specifications
Attribute Value
Voltage Rating 230 V ac
Bulb Type LED
Lamp Base BA15d
Lens Colour Orange
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 34.47
(exc. GST)
$ 37.92
(inc. GST)
units
Per unit
1 +
$34.47
Related Products
The Schneider Harmony XVBC series is a visual ...
Description:
The Schneider Harmony XVBC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signallingThese signal towers ...
Simple mounting using the fixing brackets (sold separately)Fixing ...
Description:
Simple mounting using the fixing brackets (sold separately)Fixing brackets will mount up to 3 beacons in sequence Various adhesive stickers (sold separately) for marking indication on the beacon lens Twin bulb version for enhanced safety in the event of single ...
Low wear friction drive provides improved service life/resistance ...
Description:
Low wear friction drive provides improved service life/resistance to vibration Pressure compensating valve prevents condensation High impact resistance to 20 JoulesIP 65 rating Mounting and connection without the need to disassemble the mechanism Lens, cable sealing gland & halogen bulb ...
The Schneider Harmony XVPC series is a visual ...
Description:
The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signallingThese signal towers ...