- RS Stock No.:
- 185-5391
- Mfr. Part No.:
- 2213627-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 185-5391
- Mfr. Part No.:
- 2213627-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Fully rotates up to 355 degrees
Robust twist lock contacts for a reliable power interconnect
Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
Available with 105° and 150° C rated wire insulation for varying temperature rated luminaires
Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
Available with two or four dimming contacts to support one or two channel dimming protocols
Applications
Street and Roadway Lighting
Photo controls
Parking Lot Lighting
Robust twist lock contacts for a reliable power interconnect
Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
Available with 105° and 150° C rated wire insulation for varying temperature rated luminaires
Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
Available with two or four dimming contacts to support one or two channel dimming protocols
Applications
Street and Roadway Lighting
Photo controls
Parking Lot Lighting
Specifications
Attribute | Value |
---|---|
Current Rating | 15 A |
Voltage Rating | 480 V |