RS PRO PMP Graduated Cylinder, 250mL

  • RS Stock No. 618-9042
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

PMP (TPX) Cylinders - Printed Graduations, ISO 6706

ISO 6706 compliant cylinders in transparent PMP
Enhanced pin-sharp blue-printed graduations
Stable hexagonal bases with non-slip anti-suction feature
Steam sterilisation at up to 120°C without affecting accuracy
S.P.I. recycling codes and batch code on each cylinder

Standards

ISO 6706

Specifications
Attribute Value
Material PMP
Capacity 250ml
Graduations Yes
Length 315mm
42 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 27.91
(exc. GST)
$ 30.70
(inc. GST)
units
Per unit
1 - 4
$27.91
5 - 9
$27.43
10 +
$26.92
Related Products
Full range of graduated cylinders in ultra clear ...
Description:
Full range of graduated cylinders in ultra clear PPSafe, Unbreakable robust plastic construction Enhanced pin sharp blue printed graduations Very easy to read as liquids have virtually no meniscus in plastic cyli9nders Stable hexagonal bases with non-slip anti-suction featureS.P.I recycling ...
RS PRO Cylinders with printed graduations (Class B) ...
Description:
RS PRO Cylinders with printed graduations (Class B) Introducing the range of lightweight and durable cylinders with printed graduations from our trusted and highly reliable own brand RS PRO These cylinders are ideal to measure the volume of a liquid. ...
HI 93828 Nitrate Analyser This nitrate analyser measures ...
Description:
HI 93828 Nitrate Analyser This nitrate analyser measures nitrate concentrations directly, from 0 to 100 mg / lA lightweight, easy-to-use instrument providing greater accuracy than conventional visual chemical tests.This instrument is ideal for field inspections.It is supplied with two plastic ...
RS Measuring Cylinders with Printed Graduations, Class A, ...
Description:
RS Measuring Cylinders with Printed Graduations, Class A, Polymethylpentene RS offers a great value range of PMP class A measuring cylinders with enhanced pin-sharp blue-printed graduations and stable hexagonal bases which have a non-slip anti-suction feature Each size of cylinder ...