- RS Stock No.:
- 197-4073
- Mfr. Part No.:
- 2057737
- Brand:
- Rubbermaid Commercial Products
Available for back order.
Added
Price (ex. GST) Each
$48.52
(exc. GST)
$53.37
(inc. GST)
Units | Per unit |
1 + | $48.52 |
- RS Stock No.:
- 197-4073
- Mfr. Part No.:
- 2057737
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LU
Product Details
The Rubbermaid Commercial Products labels kit is designed waste stream labels with a visual recycling symbol. Each labels kit contain 10 stickers.
Better waste stream visibility by selecting a colour and waste stream label
The size of the label is 0.16 x 24.3 x 14.2cm
A waste stream icon and text proven to increase recycling effectiveness
The size of the label is 0.16 x 24.3 x 14.2cm
A waste stream icon and text proven to increase recycling effectiveness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Background Colour | Grey |
Pack Quantity | 10 |
Length | 142mm |
Width | 243mm |