- RS Stock No.:
- 780-5297
- Mfr. Part No.:
- 32314
- Brand:
- CRC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 780-5297
- Mfr. Part No.:
- 32314
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
CRC Label Off Super Remover
The CRC label off super remover is a 400ml aerosol used to remove self-adhesive paper labels from surfaces in 2 to 3minutes. It penetrates the label paper and dissolves the underlying adhesive. Due to its high dissolving power of acrylate-based adhesives, the moSTLy used type of adhesives for, self-adhering labels, can be easily removed. The aerosol is equipped with an extension tube, allowing precise spot application on small labels. It is used for cleaning and degreasing parts, machines and surfaces before adhesive application. This solvent is excellent for removing tree resin, chewing gum and tar.
Certifications
NSF certified
Specifications
Attribute | Value |
---|---|
Removes | Labels |
Package Type | Aerosol |
Package Size | 400 ml |
Trade Name | Label Off Super |