Kroy on White Label Printer Tape & Label

  • RS Stock No. 818-7919
  • Mfr. Part No. 97-VRAP-0725W
  • Manufacturer Kroy
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Kroy Self-laminating Cable Markers (Wire wraps)

4.0-mil translucent vinyl with white printable area on each label. Aggressive permanent adhesive, guaranteed not to flag or fall off, allows ultimate adhesion to difficult substrates including wire insulation materials, plastics and metals. Ideal for exterior use or harsh environments - UV, temperature, chemical, water and abrasion resistant

Note

Also suitable for most thermal transfer printers equipped with black mark sensor

Kroy Machines & Labels

Common attributes:

Thermal transfer print technology
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks

For K3100PC Label Printer see stock no. 419-9996

Specifications
Attribute Value
Works With Printer Models K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro
Background Colour White
Laminated Yes
Label Length 57mm
Label Width 25mm
Label Dimensions 25 x 19mm
Label Quantity 650 Per Roll
2 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 91.71
(exc. GST)
$ 100.88
(inc. GST)
units
Per unit
1 +
$91.71
Related Products
The DYMO white LW labels use a direct ...
Description:
The DYMO white LW labels use a direct thermal printing process, so one never has to bother with messy, expensive ink or toners It is available in a variety of sizes. The tape is available in rolls as a result ...
Handi MarkTM portable label maker Portable label maker ...
Description:
Handi MarkTM portable label maker Portable label maker which can produce a large variety of labels for safety warnings, pipe marking, cable referencing, small signage, etcTape lengths of 25 and 50 mm. Character size from 2 → 42 mm.Library of ...
Nameplate labels, thermal transfer print Blank labels for ...
Description:
Nameplate labels, thermal transfer print Blank labels for thermal transfer print For individual, permanent identification of flat and smooth product housing surfaces Unique identification is provided by printing with serial numbers or barcodes Outstanding resistance against water, alcohol, oils, lubricants, ...
Stock check and nameplate labels, thermal transfer print ...
Description:
Stock check and nameplate labels, thermal transfer print Blank labels for thermal transfer print For permanent identification on flat and smooth surfaces of all kinds High contrast Unique identification is provided by printing with serial numbers or barcodes Outstanding resistance ...