DYMO INDUSTRIAL Black on White Label Printer Tape & Label, 5.5 m Length, 9 mm Width, 9mm Label Width
- RS Stock No.:
- 764-5880
- Mfr. Part No.:
- 18443
- Brand:
- DYMO INDUSTRIAL
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 764-5880
- Mfr. Part No.:
- 18443
- Brand:
- DYMO INDUSTRIAL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
DYMO Vinyl Tape
Vinyl tapes are best suited to flat surfaces, but can be used on cables when wrapped to stick to itself. Good resistance to chemicals, and UV stability makes it suitable for outdoor use
DYMO Label Printers and Accessories
Specifications
Attribute | Value |
---|---|
Tape Width | 9 mm |
Works With Printer Models | Rhino 4200 Rhino 5200 Rhino 6000 |
Background Colour | White |
Print Colour | Black |
Tape Length | 5.5 m |
Label Width | 9mm |